


A3DDH-4418G | |
|---|---|
DigiKey Part Number | A3DDH-4418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4418G |
Description | IDC CABLE - AKR44H/AE44G/AKR44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,68000 Kč | 133,68 Kč |
| 10 | 110,78400 Kč | 1 107,84 Kč |
| 25 | 102,80920 Kč | 2 570,23 Kč |
| 50 | 97,16160 Kč | 4 858,08 Kč |
| 100 | 91,83300 Kč | 9 183,30 Kč |
| 250 | 85,25312 Kč | 21 313,28 Kč |
| 500 | 80,60400 Kč | 40 302,00 Kč |
| 1 000 | 76,22226 Kč | 76 222,26 Kč |
| 2 500 | 72,05784 Kč | 180 144,60 Kč |
| Unit Price without VAT: | 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 161,75280 Kč |




