


1719740003 | |
|---|---|
DigiKey Part Number | WM22663-ND |
Manufacturer | |
Manufacturer Product Number | 1719740003 |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719740003 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 53 | 23,37906 Kč | 1 239,09 Kč |
| 106 | 22,25991 Kč | 2 359,55 Kč |
| 530 | 19,86847 Kč | 10 530,29 Kč |
| 1 007 | 18,98870 Kč | 19 121,62 Kč |
| 5 035 | 16,95116 Kč | 85 349,09 Kč |
| 10 017 | 16,14894 Kč | 161 763,93 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |







