




1719740004 | |
|---|---|
DigiKey Part Number | WM22664-ND |
Manufacturer | |
Manufacturer Product Number | 1719740004 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719740004 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,80000 Kč | 30,80 Kč |
| 42 | 23,57786 Kč | 990,27 Kč |
| 126 | 21,81540 Kč | 2 748,74 Kč |
| 504 | 19,78125 Kč | 9 969,75 Kč |
| 1 008 | 18,83708 Kč | 18 987,78 Kč |
| 5 040 | 16,81606 Kč | 84 752,94 Kč |
| 10 038 | 16,01908 Kč | 160 799,53 Kč |
| Unit Price without VAT: | 30,80000 Kč |
|---|---|
| Unit Price with VAT: | 37,26800 Kč |






