


A1DXH-4436G | |
|---|---|
DigiKey Part Number | A1DXH-4436G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-4436G |
Description | IDC CABLE - AKR44H/AE44G/X |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 90,48000 Kč | 904,80 Kč |
| 25 | 83,95840 Kč | 2 098,96 Kč |
| 50 | 79,34720 Kč | 3 967,36 Kč |
| 100 | 74,99230 Kč | 7 499,23 Kč |
| 250 | 69,61508 Kč | 17 403,77 Kč |
| 500 | 65,81488 Kč | 32 907,44 Kč |
| 1 000 | 62,23282 Kč | 62 232,82 Kč |
| 2 500 | 57,81262 Kč | 144 531,55 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |


