
1FS081 | |
|---|---|
DigiKey Part Number | 679-2533-ND |
Manufacturer | |
Manufacturer Product Number | 1FS081 |
Description | CAP TACTILE ROUND RED/TRANS LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red, Transparent Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,15050 Kč | 3 115,05 Kč |
| Unit Price without VAT: | 31,15050 Kč |
|---|---|
| Unit Price with VAT: | 37,69211 Kč |

























