Console Metal, Steel Gray Slanted Top 7.740" L x 7.150" W (196.60mm x 181.61mm) X 3.930" (99.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-0940

DigiKey Part Number
HM2158-ND
Manufacturer
Manufacturer Product Number
500-0940
Description
CONSOLE STL GRAY 7.74"L X 7.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Slanted Top 7.740" L x 7.150" W (196.60mm x 181.61mm) X 3.930" (99.82mm)
Datasheet
 Datasheet
EDA/CAD Models
500-0940 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
7.740" L x 7.150" W (196.60mm x 181.61mm)
Height
3.930" (99.82mm)
Area (L x W)
55.3in² (357cm²)
Design
Slanted Top
Material
Color
Gray
Thickness
18 Gauge
Features
Slope, 15°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1990,48000 Kč990,48 Kč
5835,04800 Kč4 175,24 Kč
10776,38000 Kč7 763,80 Kč
25705,49080 Kč17 637,27 Kč
50656,88460 Kč32 844,23 Kč
Manufacturers Standard Package
Unit Price without VAT:990,48000 Kč
Unit Price with VAT:1 198,48080 Kč