C1005C0G1H221J/50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 41 406
Unit Price: 2,52000 Kč
Datasheet

Upgrade


TDK
In Stock: 15 640
Unit Price: 2,73000 Kč
Datasheet

Upgrade


TDK
In Stock: 37 558
Unit Price: 3,15000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 751 733
Unit Price: 2,10000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 374 523
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 260
Unit Price: 12,81000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 52 869
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KEMET
In Stock: 38 863
Unit Price: 32,55000 Kč
Datasheet

Upgrade


KEMET
In Stock: 6 282
Unit Price: 19,53000 Kč
Datasheet

Upgrade


KEMET
In Stock: 22 503
Unit Price: 8,19000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 56 316
Unit Price: 6,09000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 790
Unit Price: 10,29000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9 200
Unit Price: 32,97000 Kč
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,31615 Kč
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H221J/50

DigiKey Part Number
C1005C0G1H221J/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H221J/50
Description
CAP CER 220PF 50V C0G 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H221J/50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types