
C0402C221G5GACTU | |
|---|---|
DigiKey Part Number | 399-14274-2-ND - Tape & Reel (TR) 399-14274-1-ND - Cut Tape (CT) 399-14274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221G5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 50 | 9,59180 Kč | 479,59 Kč |
| 100 | 8,72680 Kč | 872,68 Kč |
| 500 | 7,26614 Kč | 3 633,07 Kč |
| 1 000 | 6,81448 Kč | 6 814,48 Kč |
| 2 500 | 6,33778 Kč | 15 844,45 Kč |
| 5 000 | 6,05028 Kč | 30 251,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,81359 Kč | 58 135,90 Kč |
| 20 000 | 5,61870 Kč | 112 374,00 Kč |
| 30 000 | 5,52105 Kč | 165 631,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

