
KGM05ACG1H221FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H221FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H221FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H221FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H221FH |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H221FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,29930 Kč | 229,93 Kč |
| 500 | 1,79322 Kč | 896,61 Kč |
| 1 000 | 1,63679 Kč | 1 636,79 Kč |
| 2 500 | 1,47179 Kč | 3 679,47 Kč |
| 5 000 | 1,37251 Kč | 6 862,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29083 Kč | 12 908,30 Kč |
| 20 000 | 1,22360 Kč | 24 472,00 Kč |
| 30 000 | 1,18991 Kč | 35 697,30 Kč |
| 50 000 | 1,15260 Kč | 57 630,00 Kč |
| 70 000 | 1,13077 Kč | 79 153,90 Kč |
| 100 000 | 1,10978 Kč | 110 978,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

