
VJ0402A221FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A221FXAACTR-ND - Tape & Reel (TR) 720-VJ0402A221FXAACCT-ND - Cut Tape (CT) 720-VJ0402A221FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A221FXAAC |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A221FXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 50 | 17,30240 Kč | 865,12 Kč |
| 100 | 15,93750 Kč | 1 593,75 Kč |
| 500 | 13,62854 Kč | 6 814,27 Kč |
| 1 000 | 12,91440 Kč | 12 914,40 Kč |
| 2 500 | 12,16028 Kč | 30 400,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,70563 Kč | 58 528,15 Kč |
| 10 000 | 11,33113 Kč | 113 311,30 Kč |
| 15 000 | 11,14346 Kč | 167 151,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

