
C1005C0G2A221J050BA | |
|---|---|
DigiKey Part Number | 445-15198-2-ND - Tape & Reel (TR) 445-15198-1-ND - Cut Tape (CT) 445-15198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A221J050BA |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A221J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,71226 Kč | 356,13 Kč |
| 1 000 | 0,63687 Kč | 636,87 Kč |
| 2 500 | 0,55771 Kč | 1 394,28 Kč |
| 5 000 | 0,51008 Kč | 2 550,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45750 Kč | 4 575,00 Kč |
| 20 000 | 0,42622 Kč | 8 524,40 Kč |
| 30 000 | 0,41055 Kč | 12 316,50 Kč |
| 50 000 | 0,39320 Kč | 19 660,00 Kč |
| 70 000 | 0,38306 Kč | 26 814,20 Kč |
| 100 000 | 0,37330 Kč | 37 330,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

