
CGJ2B2C0G1H221J050BA | |
|---|---|
DigiKey Part Number | 445-8057-2-ND - Tape & Reel (TR) 445-8057-1-ND - Cut Tape (CT) 445-8057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H221J050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H221J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50620 Kč | 5 062,00 Kč |
| 20 000 | 0,47012 Kč | 9 402,40 Kč |
| 30 000 | 0,45151 Kč | 13 545,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,71687 Kč | 716,87 Kč |
| 2 500 | 0,63044 Kč | 1 576,10 Kč |
| 5 000 | 0,57845 Kč | 2 892,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23460 Kč | 61,73 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 500 | 0,78910 Kč | 394,55 Kč |
| 1 000 | 0,70175 Kč | 701,75 Kč |
| 2 500 | 0,60911 Kč | 1 522,78 Kč |
| 5 000 | 0,55305 Kč | 2 765,25 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

