UMK105UJ221JV-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,31615 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,33767 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,37744 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,77090 Kč
Datasheet

Similar


TDK
In Stock: 142 743
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 9 200
Unit Price: 32,97000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,45879 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,53297 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,41061 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67544 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71284 Kč
Datasheet
220 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UJ221JV-F

DigiKey Part Number
UMK105UJ221JV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105UJ221JV-F
Description
CAP CER 220PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ221JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31615 Kč3 161,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,31615 Kč
Unit Price with VAT:0,38254 Kč