
LD025A221JAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A221JAB2ATR-ND - Tape & Reel (TR) LD025A221JAB2A-ND - Tape & Reel (TR) 478-LD025A221JAB2ACT-ND - Cut Tape (CT) 478-LD025A221JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A221JAB2A |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A221JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,33140 Kč | 533,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,35002 Kč | 33 500,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,33734 Kč | 2 168,67 Kč |
| 1 000 | 4,03015 Kč | 4 030,15 Kč |
| 1 500 | 3,87637 Kč | 5 814,56 Kč |
| 2 500 | 3,70606 Kč | 9 265,15 Kč |
| 3 500 | 3,60656 Kč | 12 622,96 Kč |
| 5 000 | 3,51078 Kč | 17 553,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

