


GRM1555C1H221JA01D | |
|---|---|
DigiKey Part Number | 490-1293-2-ND - Tape & Reel (TR) 490-1293-1-ND - Cut Tape (CT) 490-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H221JA01D |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H221JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,42420 Kč | 21,21 Kč |
| 100 | 0,36120 Kč | 36,12 Kč |
| 500 | 0,25618 Kč | 128,09 Kč |
| 1 000 | 0,22405 Kč | 224,05 Kč |
| 2 500 | 0,19016 Kč | 475,40 Kč |
| 5 000 | 0,16992 Kč | 849,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14890 Kč | 1 489,00 Kč |
| 20 000 | 0,13563 Kč | 2 712,60 Kč |
| 30 000 | 0,12898 Kč | 3 869,40 Kč |
| 50 000 | 0,12163 Kč | 6 081,50 Kč |
| 70 000 | 0,11733 Kč | 8 213,10 Kč |
| 100 000 | 0,11320 Kč | 11 320,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

