


UMK105CG221JV-F | |
|---|---|
DigiKey Part Number | 587-1215-2-ND - Tape & Reel (TR) 587-1215-1-ND - Cut Tape (CT) 587-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG221JV-F |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG221JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,42210 Kč | 42,21 Kč |
| 500 | 0,30112 Kč | 150,56 Kč |
| 1 000 | 0,26436 Kč | 264,36 Kč |
| 2 500 | 0,22560 Kč | 564,00 Kč |
| 5 000 | 0,20229 Kč | 1 011,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18319 Kč | 1 831,90 Kč |
| 20 000 | 0,16748 Kč | 3 349,60 Kč |
| 30 000 | 0,15963 Kč | 4 788,90 Kč |
| 50 000 | 0,15093 Kč | 7 546,50 Kč |
| 70 000 | 0,14584 Kč | 10 208,80 Kč |
| 100 000 | 0,14096 Kč | 14 096,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

