TSV524IPT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5 453
Unit Price: 49,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 718
Unit Price: 49,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 705
Unit Price: 49,84000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 17 210
Unit Price: 49,84000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 767
Unit Price: 85,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 020
Unit Price: 85,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 426
Unit Price: 68,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 645
Unit Price: 68,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 480
Unit Price: 145,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 571
Unit Price: 145,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 091
Unit Price: 183,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 985
Unit Price: 183,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 701
Unit Price: 76,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 002
Unit Price: 76,96000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV524IPT

DigiKey Part Number
497-13198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV524IPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV524IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
45µA (x4 Channels)
Mfr
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.89V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.15 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8534ARUZAnalog Devices Inc.5 453505-AD8534ARUZ-ND49,01000 KčSimilar
AD8534ARUZ-REELAnalog Devices Inc.5 718AD8534ARUZ-REELCT-ND49,01000 KčSimilar
AD8544ARUZAnalog Devices Inc.1 705505-AD8544ARUZ-ND49,84000 KčSimilar
AD8544ARUZ-REELAnalog Devices Inc.17 210AD8544ARUZ-REELCT-ND49,84000 KčSimilar
AD8604ARUZAnalog Devices Inc.1 767505-AD8604ARUZ-ND85,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,54486 Kč38 862,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54486 Kč
Unit Price with VAT:18,80928 Kč