Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8648ARUZ

DigiKey Part Number
505-AD8648ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8648ARUZ
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8648ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
1.5mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
11V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV934MTX/NOPBTexas Instruments5 145LMV934MTX/NOPBCT-ND44,42000 KčSimilar
MCP6024T-E/STMicrochip Technology1 244MCP6024T-E/STCT-ND54,43000 KčSimilar
MCP6144-E/STMicrochip Technology283MCP6144-E/ST-ND38,17000 KčSimilar
MCP6274-E/STMicrochip Technology96MCP6274-E/ST-ND33,16000 KčSimilar
MCP6284T-E/STMicrochip Technology2 623MCP6284T-E/STCT-ND37,96000 KčSimilar
In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
1057,87400 Kč578,74 Kč
9648,03719 Kč4 611,57 Kč
19246,07547 Kč8 846,49 Kč
28845,09278 Kč12 986,72 Kč
57643,65135 Kč25 143,18 Kč
1 05642,60151 Kč44 987,19 Kč
2 59241,34048 Kč107 154,52 Kč
5 08840,58239 Kč206 483,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč