
MCP6144-E/ST | |
|---|---|
DigiKey Part Number | MCP6144-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6144-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6144-E/ST Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x4 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.024V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 25 | 32,11760 Kč | 802,94 Kč |
| 100 | 28,98910 Kč | 2 898,91 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

