
AD8618ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8618ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8618ARUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8618ARUZ Models |
Category | Voltage - Input Offset 23 µV |
Mfr | Current - Supply 1.7mA (x4 Channels) |
Series | Current - Output / Channel 150 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 12V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4343NA/250 | Texas Instruments | 18 538 | OPA4343NACT-ND | 155,81000 Kč | Similar |
| OPA4343NA/2K5 | Texas Instruments | 4 939 | 296-49251-1-ND | 118,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 143,50000 Kč | 1 435,00 Kč |
| 96 | 122,05083 Kč | 11 716,88 Kč |
| 192 | 117,77474 Kč | 22 612,75 Kč |
| 288 | 115,63264 Kč | 33 302,20 Kč |
| 576 | 112,49059 Kč | 64 794,58 Kč |
| 1 056 | 110,20331 Kč | 116 374,70 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |










