
ADG888YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG888YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG888YRUZ |
Description | IC SWITCH DPDTX2 480MOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:2 480mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG888YRUZ Models |
Category | -3db Bandwidth 29MHz |
Manufacturer Analog Devices Inc. | Charge Injection 70pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 58pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit DPDT | Crosstalk -99dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:2 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 480mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 17ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG888YRUZ-REEL | Analog Devices Inc. | 3 754 | ADG888YRUZ-REELCT-ND | 118,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 96 | 76,21833 Kč | 7 316,96 Kč |
| 192 | 73,32896 Kč | 14 079,16 Kč |
| 288 | 71,88243 Kč | 20 702,14 Kč |
| 576 | 69,75965 Kč | 40 181,56 Kč |
| 1 056 | 68,21447 Kč | 72 034,48 Kč |
| 2 592 | 66,35797 Kč | 171 999,86 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |











