
CC3135MODRNMMOBR | |
|---|---|
DigiKey Part Number | 296-CC3135MODRNMMOBRTR-ND - Tape & Reel (TR) 296-CC3135MODRNMMOBRCT-ND - Cut Tape (CT) 296-CC3135MODRNMMOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3135MODRNMMOBR |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC3135MODRNMMOBR Models |
Category | Sensitivity -94.5dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC3135 |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 61mA |
RF Family/Standard WiFi | Current - Transmitting 293mA ~ 318mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | Package / Case 63-SMD Module |
Data Rate 54Mbps | Base Product Number |
Power - Output 16.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,88000 Kč | 430,88 Kč |
| 10 | 375,48600 Kč | 3 754,86 Kč |
| 25 | 356,26880 Kč | 8 906,72 Kč |
| 100 | 329,91220 Kč | 32 991,22 Kč |
| 250 | 314,14352 Kč | 78 535,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 296,82213 Kč | 222 616,60 Kč |
| Unit Price without VAT: | 430,88000 Kč |
|---|---|
| Unit Price with VAT: | 521,36480 Kč |











