20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20P3.5-JMCS-GAN-A-TF

DigiKey Part Number
455-20P3.5-JMCS-GAN-A-TF-ND
Manufacturer
Manufacturer Product Number
20P3.5-JMCS-GAN-A-TF
Description
JMC PLUG (SMT/TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3.5mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,07900 Kč180,79 Kč
2516,94120 Kč423,53 Kč
5016,13060 Kč806,53 Kč
10015,36000 Kč1 536,00 Kč
25014,39624 Kč3 599,06 Kč
50013,70834 Kč6 854,17 Kč
1 00013,05404 Kč13 054,04 Kč
2 50012,23671 Kč30 591,78 Kč
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč