
M830520 | |
|---|---|
DigiKey Part Number | 478-M830520TR-ND - Tape & Reel (TR) 478-M830520CT-ND - Cut Tape (CT) 478-M830520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M830520 |
Description | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Series | VSWR 2.6, 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.1dBi, 3.2dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.052" (1.33mm) |
Frequency (Center/Band) 2.4GHz, 5GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YXU00A0AA | Quectel | 2 930 | 2958-YXU00A0AACT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 27,30560 Kč | 682,64 Kč |
| 100 | 24,34090 Kč | 2 434,09 Kč |
| 250 | 22,92812 Kč | 5 732,03 Kč |
| 500 | 22,07646 Kč | 11 038,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,37533 Kč | 21 375,33 Kč |
| 2 000 | 20,79842 Kč | 41 596,84 Kč |
| 3 000 | 20,50938 Kč | 61 528,14 Kč |
| 5 000 | 20,18928 Kč | 100 946,40 Kč |
| 7 000 | 20,00209 Kč | 140 014,63 Kč |
| 10 000 | 19,82218 Kč | 198 221,80 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |











