
TZ3716BAAO42 | |
|---|---|
DigiKey Part Number | 4606-TZ3716BAAO42TR-ND - Tape & Reel (TR) 4606-TZ3716BAAO42CT-ND - Cut Tape (CT) 4606-TZ3716BAAO42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3716BAAO42 |
Description | CRYSTAL 52MHZ 7PF SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±5ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability -16ppm, +18ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,30000 Kč | 124,30 Kč |
| 10 | 108,03100 Kč | 1 080,31 Kč |
| 25 | 102,16680 Kč | 2 554,17 Kč |
| 50 | 97,94580 Kč | 4 897,29 Kč |
| 100 | 93,89980 Kč | 9 389,98 Kč |
| 250 | 90,94000 Kč | 22 735,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,38758 Kč | 229 162,74 Kč |
| Unit Price without VAT: | 124,30000 Kč |
|---|---|
| Unit Price with VAT: | 150,40300 Kč |







