
M830320 | |
|---|---|
DigiKey Part Number | 478-M830320TR-ND - Tape & Reel (TR) 478-M830320CT-ND - Cut Tape (CT) 478-M830320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M830320 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer KYOCERA AVX | VSWR 2 |
Series | Gain 1.39dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.051" (1.30mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 27,24720 Kč | 681,18 Kč |
| 100 | 24,28840 Kč | 2 428,84 Kč |
| 250 | 22,87860 Kč | 5 719,65 Kč |
| 500 | 22,02816 Kč | 11 014,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,32851 Kč | 21 328,51 Kč |
| 2 000 | 20,75243 Kč | 41 504,86 Kč |
| 3 000 | 20,46409 Kč | 61 392,27 Kč |
| 5 000 | 20,14443 Kč | 100 722,15 Kč |
| 7 000 | 19,95764 Kč | 139 703,48 Kč |
| 10 000 | 19,77800 Kč | 197 780,00 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



