


AD7400AYRWZ-RL | |
|---|---|
DigiKey Part Number | AD7400AYRWZ-RLTR-ND - Tape & Reel (TR) AD7400AYRWZ-RLCT-ND - Cut Tape (CT) AD7400AYRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7400AYRWZ-RL |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 10M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7400AYRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 157,88400 Kč | 1 578,84 Kč |
| 25 | 146,70040 Kč | 3 667,51 Kč |
| 100 | 136,21820 Kč | 13 621,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,78369 Kč | 125 783,69 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |






