
ADG1436YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1436YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1436YRUZ |
Description | IC SWITCH SPDTX2 1.8OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.8Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1436YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 130ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 110MHz |
Packaging Tube | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 23pF, 50pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 10 | 150,43100 Kč | 1 504,31 Kč |
| 96 | 128,11792 Kč | 12 299,32 Kč |
| 192 | 123,66984 Kč | 23 744,61 Kč |
| 288 | 121,44274 Kč | 34 975,51 Kč |
| 576 | 118,17538 Kč | 68 069,02 Kč |
| 1 056 | 115,79601 Kč | 122 280,59 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |







