


LD2981CU50TR | |
|---|---|
DigiKey Part Number | 497-3484-2-ND - Tape & Reel (TR) 497-3484-1-ND - Cut Tape (CT) 497-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981CU50TR |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981CU50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6 mA |
Part Status Active | PSRR 63dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,16320 Kč | 254,08 Kč |
| 100 | 8,90320 Kč | 890,32 Kč |
| 250 | 8,30008 Kč | 2 075,02 Kč |
| 500 | 7,93682 Kč | 3 968,41 Kč |
| 1 000 | 7,63760 Kč | 7 637,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,32184 Kč | 18 304,60 Kč |
| 5 000 | 7,13151 Kč | 35 657,55 Kč |
| 7 500 | 7,03621 Kč | 52 771,57 Kč |
| 12 500 | 6,93060 Kč | 86 632,50 Kč |
| 17 500 | 6,86890 Kč | 120 205,75 Kč |
| 25 000 | 6,80954 Kč | 170 238,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










