Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8534ARUZ-REEL

DigiKey Part Number
AD8534ARUZ-REELTR-ND - Tape & Reel (TR)
AD8534ARUZ-REELCT-ND - Cut Tape (CT)
AD8534ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8534ARUZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8534ARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 mV
Mfr
Current - Supply
750µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
250 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSU104IPTSTMicroelectronics35 769497-14090-1-ND49,64000 KčSimilar
TSV324AIYPTSTMicroelectronics4 239497-18883-1-ND38,17000 KčSimilar
TSV324IPTSTMicroelectronics42 424497-5201-1-ND29,20000 KčSimilar
TSV324IYPTSTMicroelectronics11 078497-TSV324IYPTCT-ND32,95000 KčSimilar
TSV624AIPTSTMicroelectronics7 451497-8992-1-ND42,13000 KčSimilar
In-Stock: 5 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1036,24700 Kč362,47 Kč
2533,07680 Kč826,92 Kč
10029,59190 Kč2 959,19 Kč
25027,93136 Kč6 982,84 Kč
50027,12258 Kč13 561,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,23624 Kč63 090,60 Kč
5 00024,71202 Kč123 560,10 Kč
7 50024,44949 Kč183 371,18 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč