CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV624AIPT

DigiKey Part Number
497-8992-2-ND - Tape & Reel (TR)
497-8992-1-ND - Cut Tape (CT)
497-8992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV624AIPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV624AIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
29µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
74 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.14V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
420 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
1030,99100 Kč309,91 Kč
2528,22160 Kč705,54 Kč
10025,18090 Kč2 518,09 Kč
25023,73104 Kč5 932,76 Kč
50022,88140 Kč11 440,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,37747 Kč53 443,67 Kč
5 00020,91973 Kč104 598,65 Kč
7 50020,69046 Kč155 178,45 Kč
Manufacturers Standard Package
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč