CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8608ARUZ-REEL

DigiKey Part Number
AD8608ARUZ-REELTR-ND - Tape & Reel (TR)
AD8608ARUZ-REELCT-ND - Cut Tape (CT)
AD8608ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8608ARUZ-REEL
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8608ARUZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1mA (x4 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
5V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6274-E/STMicrochip Technology96MCP6274-E/ST-ND1,36000 KčSimilar
MCP6274T-E/STMicrochip Technology4 293MCP6274T-E/STCT-ND1,36000 KčSimilar
OPA4342EA/250Texas Instruments8 385OPA4342EACT-ND3,61000 KčSimilar
OPA4343NA/250Texas Instruments18 538OPA4343NACT-ND6,36000 KčSimilar
OPA4343NA/2K5Texas Instruments4 938296-49251-1-ND4,85000 KčSimilar
In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,99000 Kč145,99 Kč
10112,47400 Kč1 124,74 Kč
25104,08560 Kč2 602,14 Kč
10094,85710 Kč9 485,71 Kč
25091,89768 Kč22 974,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,31572 Kč208 289,30 Kč
Manufacturers Standard Package
Unit Price without VAT:145,99000 Kč
Unit Price with VAT:176,64790 Kč