
OPA4325IPWR | |
|---|---|
DigiKey Part Number | 296-53509-2-ND - Tape & Reel (TR) 296-53509-1-ND - Cut Tape (CT) 296-53509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4325IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4325IPWR Models |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 40 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 650µA (x4 Channels) |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 80 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 45,75700 Kč | 457,57 Kč |
| 25 | 41,87800 Kč | 1 046,95 Kč |
| 100 | 37,62120 Kč | 3 762,12 Kč |
| 250 | 35,58864 Kč | 8 897,16 Kč |
| 500 | 34,90836 Kč | 17 454,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,52572 Kč | 65 051,44 Kč |
| 4 000 | 31,84301 Kč | 127 372,04 Kč |
| 6 000 | 31,50102 Kč | 189 006,12 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |







