Parametric Equivalent

MMBD4448DW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448DW-FDITR-ND - Tape & Reel (TR) MMBD4448DW-FDICT-ND - Cut Tape (CT) MMBD4448DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448DW-7-F |
Description | DIODE ARRAY GP 75V 250MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4448DW-HF | Comchip Technology | 0 | 641-MMBD4448DW-HFTR-ND | 1,84557 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,66430 Kč | 366,43 Kč |
| 500 | 2,73290 Kč | 1 366,45 Kč |
| 1 000 | 2,43196 Kč | 2 431,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04850 Kč | 6 145,50 Kč |
| 6 000 | 1,85510 Kč | 11 130,60 Kč |
| 9 000 | 1,75652 Kč | 15 808,68 Kč |
| 15 000 | 1,64567 Kč | 24 685,05 Kč |
| 21 000 | 1,58000 Kč | 33 180,00 Kč |
| 30 000 | 1,51618 Kč | 45 485,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |






