
AD8608ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8608ARUZ-REELTR-ND - Tape & Reel (TR) AD8608ARUZ-REELCT-ND - Cut Tape (CT) AD8608ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8608ARUZ-REEL |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8608ARUZ-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 5V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6274-E/ST | Microchip Technology | 96 | MCP6274-E/ST-ND | 33,16000 Kč | Similar |
| MCP6274T-E/ST | Microchip Technology | 4 293 | MCP6274T-E/STCT-ND | 33,16000 Kč | Similar |
| OPA4342EA/250 | Texas Instruments | 8 385 | OPA4342EACT-ND | 87,80000 Kč | Similar |
| OPA4343NA/250 | Texas Instruments | 18 538 | OPA4343NACT-ND | 154,75000 Kč | Similar |
| OPA4343NA/2K5 | Texas Instruments | 4 938 | 296-49251-1-ND | 118,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 Kč | 145,99 Kč |
| 10 | 112,47400 Kč | 1 124,74 Kč |
| 25 | 104,08560 Kč | 2 602,14 Kč |
| 100 | 94,85710 Kč | 9 485,71 Kč |
| 250 | 91,89768 Kč | 22 974,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,31572 Kč | 208 289,30 Kč |
| Unit Price without VAT: | 145,99000 Kč |
|---|---|
| Unit Price with VAT: | 176,64790 Kč |





