
OPA4325IPW | |
|---|---|
DigiKey Part Number | 296-53508-ND |
Manufacturer | |
Manufacturer Product Number | OPA4325IPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4325IPW Models |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 40 µV |
Packaging Tube | Current - Supply 650µA (x4 Channels) |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 80 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 56,45600 Kč | 564,56 Kč |
| 90 | 47,03378 Kč | 4 233,04 Kč |
| 180 | 45,07800 Kč | 8 114,04 Kč |
| 270 | 44,09778 Kč | 11 906,40 Kč |
| 540 | 42,66109 Kč | 23 036,99 Kč |
| 1 080 | 41,47811 Kč | 44 796,36 Kč |
| 2 520 | 40,31294 Kč | 101 588,61 Kč |
| 5 040 | 39,54584 Kč | 199 311,03 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |


