
AD8534ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8534ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8534ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8534ARUZ Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSU104IPT | STMicroelectronics | 35 769 | 497-14090-1-ND | 2,04000 Kč | Similar |
| TSV324AIYPT | STMicroelectronics | 4 239 | 497-18883-1-ND | 1,57000 Kč | Similar |
| TSV324IPT | STMicroelectronics | 42 424 | 497-5201-1-ND | 1,20000 Kč | Similar |
| TSV324IYPT | STMicroelectronics | 11 078 | 497-TSV324IYPTCT-ND | 1,35000 Kč | Similar |
| TSV624AIPT | STMicroelectronics | 7 451 | 497-8992-1-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 96 | 29,67781 Kč | 2 849,07 Kč |
| 192 | 28,36672 Kč | 5 446,41 Kč |
| 288 | 27,71101 Kč | 7 980,77 Kč |
| 576 | 26,74899 Kč | 15 407,42 Kč |
| 1 056 | 26,04805 Kč | 27 506,74 Kč |
| 2 592 | 25,20627 Kč | 65 334,65 Kč |
| 5 088 | 24,69999 Kč | 125 673,55 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

