
AD8604DRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8604DRUZ-REELTR-ND - Tape & Reel (TR) 505-AD8604DRUZ-REELCT-ND - Cut Tape (CT) 505-AD8604DRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8604DRUZ-REEL |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8604DRUZ-REEL Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4234AUD+T | Analog Devices Inc./Maxim Integrated | 5 593 | MAX4234AUD+TCT-ND | 101,77000 Kč | Similar |
| OPA4343NA/250 | Texas Instruments | 18 538 | OPA4343NACT-ND | 154,75000 Kč | Similar |
| OPA4343NA/2K5 | Texas Instruments | 4 938 | 296-49251-1-ND | 118,04000 Kč | Similar |
| TSU104IPT | STMicroelectronics | 35 769 | 497-14090-1-ND | 49,64000 Kč | Similar |
| TSV324AIYPT | STMicroelectronics | 4 239 | 497-18883-1-ND | 38,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,38800 Kč | 513,88 Kč |
| 25 | 47,10000 Kč | 1 177,50 Kč |
| 100 | 42,38670 Kč | 4 238,67 Kč |
| 250 | 40,14184 Kč | 10 035,46 Kč |
| 500 | 39,56706 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,49813 Kč | 91 245,33 Kč |
| 5 000 | 35,78958 Kč | 178 947,90 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

