
MAX4234AUD+T | |
|---|---|
DigiKey Part Number | MAX4234AUD+TTR-ND - Tape & Reel (TR) MAX4234AUD+TCT-ND - Cut Tape (CT) MAX4234AUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4234AUD+T |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4234AUD+T Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 1.2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 10 | 77,45700 Kč | 774,57 Kč |
| 25 | 71,36760 Kč | 1 784,19 Kč |
| 100 | 64,66040 Kč | 6 466,04 Kč |
| 250 | 61,58380 Kč | 15 395,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,27548 Kč | 140 688,70 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |

