
STTH1L06A | |
|---|---|
DigiKey Part Number | 497-3241-2-ND - Tape & Reel (TR) 497-3241-1-ND - Cut Tape (CT) 497-3241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1L06A |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1L06A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 Kč | 4,11 Kč |
| 10 | 2,73100 Kč | 27,31 Kč |
| 100 | 2,54800 Kč | 254,80 Kč |
| 500 | 2,36688 Kč | 1 183,44 Kč |
| 1 000 | 2,18496 Kč | 2 184,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59673 Kč | 7 983,65 Kč |
| 10 000 | 1,58093 Kč | 15 809,30 Kč |
| 15 000 | 1,56271 Kč | 23 440,65 Kč |
| 25 000 | 1,52111 Kč | 38 027,75 Kč |
| 35 000 | 1,37818 Kč | 48 236,30 Kč |
| Unit Price without VAT: | 4,11000 Kč |
|---|---|
| Unit Price with VAT: | 4,97310 Kč |






















