
STEVAL-ILL080V1 | |
|---|---|
DigiKey Part Number | 497-17664-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL080V1 |
Description | EVAL BOARD FOR HVLED001A |
Customer Reference | |
Detailed Description | HVLED001A - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 75V ~ 93V |
Manufacturer STMicroelectronics | Voltage - Input 180 ~ 264 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part HVLED001A |
Current - Output / Channel 200mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |







