Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVLED001A | |
|---|---|
DigiKey Part Number | 497-16885-ND |
Manufacturer | |
Manufacturer Product Number | HVLED001A |
Description | IC LED DRIVER OFFL PWM 10SSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | HVLED001A Models |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer STMicroelectronics | Voltage - Supply (Max) 16.5V |
Packaging Tube | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SSOP |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLED001ATR | STMicroelectronics | 5 612 | 497-16676-1-ND | 87,14000 Kč | Parametric Equivalent |
| HVLED001BTR | STMicroelectronics | 15 960 | 497-18225-1-ND | 42,63000 Kč | Parametric Equivalent |
| HVLED001BY | STMicroelectronics | 3 731 | 497-19513-ND | 38,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 20,60320 Kč | 515,08 Kč |
| 100 | 18,28090 Kč | 1 828,09 Kč |
| 300 | 16,98527 Kč | 5 095,58 Kč |
| 500 | 16,50526 Kč | 8 252,63 Kč |
| 1 000 | 15,95533 Kč | 15 955,33 Kč |
| 2 500 | 15,37465 Kč | 38 436,62 Kč |
| 5 000 | 15,02470 Kč | 75 123,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










