
HVLED001BY | |
|---|---|
DigiKey Part Number | 497-19513-ND |
Manufacturer | |
Manufacturer Product Number | HVLED001BY |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | HVLED001BY Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer STMicroelectronics | Dimming PWM |
Packaging Tube | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 7.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 300 | 21,15620 Kč | 6 346,86 Kč |
| 500 | 20,58056 Kč | 10 290,28 Kč |
| 1 000 | 19,91996 Kč | 19 919,96 Kč |
| 2 500 | 19,22283 Kč | 48 057,07 Kč |
| 5 000 | 18,80270 Kč | 94 013,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


