
HVLED001ATR | |
|---|---|
DigiKey Part Number | 497-16676-2-ND - Tape & Reel (TR) 497-16676-1-ND - Cut Tape (CT) 497-16676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED001ATR |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | HVLED001ATR Models |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer STMicroelectronics | Voltage - Supply (Max) 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SSOP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,91300 Kč | 659,13 Kč |
| 25 | 60,60880 Kč | 1 515,22 Kč |
| 100 | 54,76490 Kč | 5 476,49 Kč |
| 250 | 51,97844 Kč | 12 994,61 Kč |
| 500 | 51,74034 Kč | 25 870,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,45850 Kč | 118 646,25 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |






