
STEVAL-ILL085V1 | |
|---|---|
DigiKey Part Number | 497-17654-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL085V1 |
Description | EVAL BOARD FOR HVLED001A |
Customer Reference | |
Detailed Description | HVLED001A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 60V ~ 105V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 90 ~ 300 VAC |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 700mA | Utilized IC / Part HVLED001A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,10000 Kč | 1 601,10 Kč |
| Unit Price without VAT: | 1 601,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,33100 Kč |


