
HVLED001ATR | |
|---|---|
DigiKey Part Number | 497-16676-2-ND - Tape & Reel (TR) 497-16676-1-ND - Cut Tape (CT) 497-16676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED001ATR |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | HVLED001ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 16.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 58,84480 Kč | 1 471,12 Kč |
| 100 | 53,16900 Kč | 5 316,90 Kč |
| 250 | 50,46492 Kč | 12 616,23 Kč |
| 500 | 48,83420 Kč | 24 417,10 Kč |
| 1 000 | 47,49223 Kč | 47 492,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,07608 Kč | 115 190,20 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |






