
HVLED001BTR | |
|---|---|
DigiKey Part Number | 497-18225-2-ND - Tape & Reel (TR) 497-18225-1-ND - Cut Tape (CT) 497-18225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED001BTR |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 18V |
Manufacturer STMicroelectronics | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 10-SSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 7.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,54830 Kč | 2 554,83 Kč |
| 250 | 24,07968 Kč | 6 019,92 Kč |
| 500 | 23,19356 Kč | 11 596,78 Kč |
| 1 000 | 22,46429 Kč | 22 464,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,37732 Kč | 58 443,30 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


