Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD5N52K3 | |
|---|---|
DigiKey Part Number | 497-10957-2-ND - Tape & Reel (TR) 497-10957-1-ND - Cut Tape (CT) 497-10957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N52K3 |
Description | MOSFET N-CH 525V 4.4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 4.4A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N52K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 545 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD5N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1360-2-ND | 0,22833 Kč | Similar |
| AOD5N50 | Alpha & Omega Semiconductor Inc. | 0 | AOD5N50-ND | 0,31755 Kč | Similar |
| AOD6N50 | Alpha & Omega Semiconductor Inc. | 0 | 785-1482-2-ND | 0,00000 Kč | Similar |
| FDD5N50NZFTM | onsemi | 0 | FDD5N50NZFTMTR-ND | 0,00000 Kč | Similar |
| FDD5N50NZTM | onsemi | 4 768 | FDD5N50NZTMCT-ND | 1,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 100 | 17,82940 Kč | 1 782,94 Kč |
| 500 | 14,11234 Kč | 7 056,17 Kč |
| 1 000 | 12,91650 Kč | 12 916,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,62222 Kč | 29 055,55 Kč |
| 5 000 | 10,82254 Kč | 54 112,70 Kč |
| 7 500 | 10,41526 Kč | 78 114,45 Kč |
| 12 500 | 9,95779 Kč | 124 472,37 Kč |
| 17 500 | 9,92943 Kč | 173 765,02 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |









