RJK5030DPD-00#J2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 3 549
Unit Price: 1,95000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,24431 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,41144 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,35662 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 309
Unit Price: 1,55000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 36
Unit Price: 1,27000 Kč
N-Channel 500 V 5A (Ta) 41.7W (Tc) Surface Mount MP-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK5030DPD-00#J2

DigiKey Part Number
RJK5030DPD-00#J2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJK5030DPD-00#J2
Description
MOSFET N-CH 500V 5A MP3A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 5A (Ta) 41.7W (Tc) Surface Mount MP-3A
Datasheet
 Datasheet
EDA/CAD Models
RJK5030DPD-00#J2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
41.7W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MP-3A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,14851 Kč48 445,53 Kč
6 00016,06347 Kč96 380,82 Kč
Manufacturers Standard Package
Unit Price without VAT:16,14851 Kč
Unit Price with VAT:19,53970 Kč