SIHD5N50D-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 1 494
Unit Price: 56,06000 Kč
Datasheet

Similar


onsemi
In Stock: 4 788
Unit Price: 36,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 16,14851 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 309
Unit Price: 38,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 205
Unit Price: 51,66000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 549
Unit Price: 48,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 353
Unit Price: 51,87000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 876
Unit Price: 51,87000 Kč
Datasheet
N-Channel 500 V 5.3A (Tc) 104W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD5N50D-GE3

DigiKey Part Number
SIHD5N50D-GE3-ND
Manufacturer
Manufacturer Product Number
SIHD5N50D-GE3
Description
MOSFET N-CH 500V 5.3A TO252AA
Customer Reference
Detailed Description
N-Channel 500 V 5.3A (Tc) 104W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes